


0150200767 | |
|---|---|
DigiKey Part Number | 0150200767-ND |
Manufacturer | |
Manufacturer Product Number | 0150200767 |
Description | CABLE FFC/FPC 9POS 0.5MM 1.18" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 9 Position FFC, FPC Cable 0.020" (0.50mm) 1.180" (29.97mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150200767 Models |
Category | Number of Conductors 9 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 1.180" (29.97mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,06000 Kč | 71,06 Kč |
| 10 | 60,32300 Kč | 603,23 Kč |
| 25 | 56,54360 Kč | 1 413,59 Kč |
| 50 | 53,84480 Kč | 2 692,24 Kč |
| 100 | 51,27080 Kč | 5 127,08 Kč |
| 250 | 48,06040 Kč | 12 015,10 Kč |
| 500 | 45,76690 Kč | 22 883,45 Kč |
| 1 000 | 43,58322 Kč | 43 583,22 Kč |
| 3 000 | 40,33556 Kč | 121 006,68 Kč |
| Unit Price without VAT: | 71,06000 Kč |
|---|---|
| Unit Price with VAT: | 85,98260 Kč |









