


0150200773 | |
|---|---|
DigiKey Part Number | 0150200773-ND |
Manufacturer | |
Manufacturer Product Number | 0150200773 |
Description | CABLE FFC/FPC 9POS 0.5MM 4" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 9 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150200773 Models |
Category | Number of Conductors 9 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 4.000" (101.60mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,81000 Kč | 71,81 Kč |
| 10 | 61,04100 Kč | 610,41 Kč |
| 25 | 57,20880 Kč | 1 430,22 Kč |
| 50 | 54,47600 Kč | 2 723,80 Kč |
| 100 | 51,87180 Kč | 5 187,18 Kč |
| 250 | 48,62356 Kč | 12 155,89 Kč |
| 500 | 46,30324 Kč | 23 151,62 Kč |
| 1 000 | 44,09441 Kč | 44 094,41 Kč |
| 3 000 | 40,80852 Kč | 122 425,56 Kč |
| Unit Price without VAT: | 71,81000 Kč |
|---|---|
| Unit Price with VAT: | 86,89010 Kč |









