


0150200784 | |
|---|---|
DigiKey Part Number | WM25050-ND |
Manufacturer | |
Manufacturer Product Number | 0150200784 |
Description | CABLE FFC/FPC 9POS 0.5MM 10" |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 9 Position FFC, FPC Cable 0.020" (0.50mm) 10.0" (254.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150200784 Models |
Category | Number of Conductors 9 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 10.0" (254.0mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on One Side, Bottom on Other, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,25000 Kč | 71,25 Kč |
| 10 | 60,47400 Kč | 604,74 Kč |
| 25 | 56,67960 Kč | 1 416,99 Kč |
| 50 | 53,96940 Kč | 2 698,47 Kč |
| 100 | 51,38990 Kč | 5 138,99 Kč |
| 250 | 48,17152 Kč | 12 042,88 Kč |
| 500 | 45,87274 Kč | 22 936,37 Kč |
| 1 000 | 43,68451 Kč | 43 684,51 Kč |
| 3 000 | 40,42898 Kč | 121 286,94 Kč |
| Unit Price without VAT: | 71,25000 Kč |
|---|---|
| Unit Price with VAT: | 86,21250 Kč |









