0503948051-xx-Yx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0503948051-xx-Yx
Molex Jumpers
ML-XT Extraction Video

0503948051-12-Y8

DigiKey Part Number
0503948051-12-Y8-ND
Manufacturer
Manufacturer Product Number
0503948051-12-Y8
Description
12" PRE-CRIMP 3048 YELLOW
Customer Reference
Detailed Description
Yellow 28 AWG Jumper Lead Socket to Cable (Round) Gold 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
12.0" (304.8mm)
Wire Gauge
28 AWG
Contact Finish
Gold
Color
Yellow
Contact Finish Thickness
15.0µin (0.38µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1016,56600 Kč165,66 Kč
3014,58767 Kč437,63 Kč
5013,78780 Kč689,39 Kč
10012,81310 Kč1 281,31 Kč
25011,69708 Kč2 924,27 Kč
50010,96790 Kč5 483,95 Kč
1 00010,32460 Kč10 324,60 Kč
2 5009,59004 Kč23 975,10 Kč
5 0009,11095 Kč45 554,75 Kč
Manufacturers Standard Package
Unit Price without VAT:16,56600 Kč
Unit Price with VAT:20,04486 Kč
Alternate Color
12" PRE-CRIMP 3048 BLACK
In-Stock: 0
Unit Price: 16,56600 Kč
12" PRE-CRIMP 3048 BLUE
In-Stock: 0
Unit Price: 16,56600 Kč
12" PRE-CRIMP 3048 BROWN
In-Stock: 0
Unit Price: 16,56600 Kč
12" PRE-CRIMP 3048 GREEN
In-Stock: 0
Unit Price: 16,56600 Kč
12" PRE-CRIMP 3048 ORANGE
In-Stock: 0
Unit Price: 16,56600 Kč
Alternate Length
2" PRE-CRIMP 3048 YELLOW
In-Stock: 0
Unit Price: 12,90400 Kč
3" PRE-CRIMP 3048 YELLOW
In-Stock: 0
Unit Price: 13,26200 Kč
4" PRE-CRIMP 3048 YELLOW
In-Stock: 0
Unit Price: 13,64000 Kč
5" PRE-CRIMP 3048 YELLOW
In-Stock: 0
Unit Price: 14,01900 Kč
6" PRE-CRIMP 3048 YELLOW
In-Stock: 0
Unit Price: 14,37700 Kč