Blue 28 AWG Jumper Lead Socket to Cable (Round) Gold 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Blue 28 AWG Jumper Lead Socket to Cable (Round) Gold 12.0" (304.8mm)
Molex Jumpers
ML-XT Extraction Video

0503948051-12-L8

DigiKey Part Number
0503948051-12-L8-ND
Manufacturer
Manufacturer Product Number
0503948051-12-L8
Description
12" PRE-CRIMP 3048 BLUE
Customer Reference
Detailed Description
Blue 28 AWG Jumper Lead Socket to Cable (Round) Gold 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
12.0" (304.8mm)
Wire Gauge
28 AWG
Contact Finish
Gold
Color
Blue
Contact Finish Thickness
15.0µin (0.38µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1016,52500 Kč165,25 Kč
3014,55167 Kč436,55 Kč
5013,75360 Kč687,68 Kč
10012,78150 Kč1 278,15 Kč
25011,66816 Kč2 917,04 Kč
50010,94080 Kč5 470,40 Kč
1 00010,29910 Kč10 299,10 Kč
2 5009,56635 Kč23 915,88 Kč
5 0009,08844 Kč45 442,20 Kč
Manufacturers Standard Package
Unit Price without VAT:16,52500 Kč
Unit Price with VAT:19,99525 Kč
Alternate Color
12" PRE-CRIMP 3048 BLACK
In-Stock: 0
Unit Price: 16,52500 Kč
12" PRE-CRIMP 3048 BROWN
In-Stock: 0
Unit Price: 16,52500 Kč
12" PRE-CRIMP 3048 GREEN
In-Stock: 0
Unit Price: 16,52500 Kč
12" PRE-CRIMP 3048 ORANGE
In-Stock: 0
Unit Price: 16,52500 Kč
12" PRE-CRIMP 3048 RED
In-Stock: 0
Unit Price: 16,52500 Kč
Alternate Length
2" PRE-CRIMP 3048 BLUE
In-Stock: 0
Unit Price: 12,87200 Kč
3" PRE-CRIMP 3048 BLUE
In-Stock: 10
Unit Price: 13,22900 Kč
4" PRE-CRIMP 3048 BLUE
In-Stock: 0
Unit Price: 13,60700 Kč
5" PRE-CRIMP 3048 BLUE
In-Stock: 0
Unit Price: 13,98500 Kč
6" PRE-CRIMP 3048 BLUE
In-Stock: 0
Unit Price: 14,34200 Kč