



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Orange | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 16,52500 Kč | 165,25 Kč |
| 30 | 14,55167 Kč | 436,55 Kč |
| 50 | 13,75360 Kč | 687,68 Kč |
| 100 | 12,78150 Kč | 1 278,15 Kč |
| 250 | 11,66816 Kč | 2 917,04 Kč |
| 500 | 10,94080 Kč | 5 470,40 Kč |
| 1 000 | 10,29910 Kč | 10 299,10 Kč |
| 2 500 | 9,56635 Kč | 23 915,88 Kč |
| 5 000 | 9,08844 Kč | 45 442,20 Kč |
| Unit Price without VAT: | 16,52500 Kč |
|---|---|
| Unit Price with VAT: | 19,99525 Kč |











