Orange 28 AWG Jumper Lead Socket to Cable (Round) Gold 3.00" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Orange 28 AWG Jumper Lead Socket to Cable (Round) Gold 3.00" (76.20mm)
Molex Jumpers
ML-XT Extraction Video

0503948051-03-A8

DigiKey Part Number
0503948051-03-A8-ND
Manufacturer
Manufacturer Product Number
0503948051-03-A8
Description
3" PRE-CRIMP 3048 ORANGE
Customer Reference
Detailed Description
Orange 28 AWG Jumper Lead Socket to Cable (Round) Gold 3.00" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
28 AWG
Manufacturer
Molex
Contact Finish
Gold
Series
Color
Orange
Packaging
Bulk
Contact Finish Thickness
15.0µin (0.38µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Cable (Round)
Number of Conductors
1
Length
3.00" (76.20mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1013,22900 Kč132,29 Kč
3011,62600 Kč348,78 Kč
5010,98200 Kč549,10 Kč
10010,19030 Kč1 019,03 Kč
2509,28448 Kč2 321,12 Kč
5008,69234 Kč4 346,17 Kč
1 0008,16990 Kč8 169,90 Kč
2 5007,57322 Kč18 933,05 Kč
5 0007,18388 Kč35 919,40 Kč
Manufacturers Standard Package
Unit Price without VAT:13,22900 Kč
Unit Price with VAT:16,00709 Kč
Alternate Color
3" PRE-CRIMP 3048 BLACK
In-Stock: 0
Unit Price: 13,22900 Kč
3" PRE-CRIMP 3048 BLUE
In-Stock: 10
Unit Price: 13,22900 Kč
3" PRE-CRIMP 3048 BROWN
In-Stock: 0
Unit Price: 13,22900 Kč
3" PRE-CRIMP 3048 GREEN
In-Stock: 30
Unit Price: 13,22900 Kč
3" PRE-CRIMP 3048 RED
In-Stock: 0
Unit Price: 13,22900 Kč
Alternate Length
2" PRE-CRIMP 3048 ORANGE
In-Stock: 0
Unit Price: 12,87200 Kč
4" PRE-CRIMP 3048 ORANGE
In-Stock: 0
Unit Price: 13,60700 Kč
5" PRE-CRIMP 3048 ORANGE
In-Stock: 0
Unit Price: 13,98500 Kč
6" PRE-CRIMP 3048 ORANGE
In-Stock: 0
Unit Price: 14,34200 Kč
8" PRE-CRIMP 3048 ORANGE
In-Stock: 0
Unit Price: 15,07700 Kč
Assembly Component