



Category | Wire Gauge 28 AWG |
Manufacturer Molex | Contact Finish Gold |
Series | Color Black |
Packaging Bulk | Contact Finish Thickness 15.0µin (0.38µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
Length 3.00" (76.20mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,22900 Kč | 132,29 Kč |
| 30 | 11,62600 Kč | 348,78 Kč |
| 50 | 10,98200 Kč | 549,10 Kč |
| 100 | 10,19030 Kč | 1 019,03 Kč |
| 250 | 9,28448 Kč | 2 321,12 Kč |
| 500 | 8,69234 Kč | 4 346,17 Kč |
| 1 000 | 8,16990 Kč | 8 169,90 Kč |
| 2 500 | 7,57322 Kč | 18 933,05 Kč |
| 5 000 | 7,18388 Kč | 35 919,40 Kč |
| Unit Price without VAT: | 13,22900 Kč |
|---|---|
| Unit Price with VAT: | 16,00709 Kč |











