



Category | Wire Gauge 28 AWG |
Manufacturer Molex | Contact Finish Gold |
Series | Color Black |
Packaging Bulk | Contact Finish Thickness 15.0µin (0.38µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
Length 8.00" (203.20mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 15,07700 Kč | 150,77 Kč |
| 30 | 13,26367 Kč | 397,91 Kč |
| 50 | 12,53160 Kč | 626,58 Kč |
| 100 | 11,63710 Kč | 1 163,71 Kč |
| 250 | 10,61576 Kč | 2 653,94 Kč |
| 500 | 9,94760 Kč | 4 973,80 Kč |
| 1 000 | 9,35818 Kč | 9 358,18 Kč |
| 2 500 | 8,68511 Kč | 21 712,78 Kč |
| 5 000 | 8,24596 Kč | 41 229,80 Kč |
| Unit Price without VAT: | 15,07700 Kč |
|---|---|
| Unit Price with VAT: | 18,24317 Kč |











