



Category | Wire Gauge 28 AWG |
Manufacturer Molex | Contact Finish Gold |
Series | Color Blue |
Packaging Bulk | Contact Finish Thickness 15.0µin (0.38µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
Length 5.00" (127.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,98500 Kč | 139,85 Kč |
| 30 | 12,28367 Kč | 368,51 Kč |
| 50 | 11,60340 Kč | 580,17 Kč |
| 100 | 10,77200 Kč | 1 077,20 Kč |
| 250 | 9,81952 Kč | 2 454,88 Kč |
| 500 | 9,19628 Kč | 4 598,14 Kč |
| 1 000 | 8,64698 Kč | 8 646,98 Kč |
| 2 500 | 8,01939 Kč | 20 048,47 Kč |
| 5 000 | 7,60997 Kč | 38 049,85 Kč |
| Unit Price without VAT: | 13,98500 Kč |
|---|---|
| Unit Price with VAT: | 16,92185 Kč |











