



Category | Wire Gauge 28 AWG |
Manufacturer Molex | Contact Finish Gold |
Series | Color Green |
Packaging Bulk | Contact Finish Thickness 15.0µin (0.38µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
Length 5.00" (127.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,89000 Kč | 138,90 Kč |
| 30 | 12,20033 Kč | 366,01 Kč |
| 50 | 11,52480 Kč | 576,24 Kč |
| 100 | 10,69890 Kč | 1 069,89 Kč |
| 250 | 9,75288 Kč | 2 438,22 Kč |
| 500 | 9,13388 Kč | 4 566,94 Kč |
| 1 000 | 8,58829 Kč | 8 588,29 Kč |
| 2 500 | 7,96496 Kč | 19 912,40 Kč |
| 5 000 | 7,55833 Kč | 37 791,65 Kč |
| Unit Price without VAT: | 13,89000 Kč |
|---|---|
| Unit Price with VAT: | 16,80690 Kč |











