



Category | Wire Gauge 28 AWG |
Manufacturer Molex | Contact Finish Gold |
Series | Color Green |
Packaging Bulk | Contact Finish Thickness 15.0µin (0.38µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
Length 4.00" (101.60mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,60700 Kč | 136,07 Kč |
| 30 | 11,95500 Kč | 358,65 Kč |
| 50 | 11,29280 Kč | 564,64 Kč |
| 100 | 10,48220 Kč | 1 048,22 Kč |
| 250 | 9,55240 Kč | 2 388,10 Kč |
| 500 | 8,94472 Kč | 4 472,36 Kč |
| 1 000 | 8,40865 Kč | 8 408,65 Kč |
| 2 500 | 7,79639 Kč | 19 490,97 Kč |
| 5 000 | 7,39701 Kč | 36 985,05 Kč |
| Unit Price without VAT: | 13,60700 Kč |
|---|---|
| Unit Price with VAT: | 16,46447 Kč |











