



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 16,56600 Kč | 165,66 Kč |
| 30 | 14,58767 Kč | 437,63 Kč |
| 50 | 13,78780 Kč | 689,39 Kč |
| 100 | 12,81310 Kč | 1 281,31 Kč |
| 250 | 11,69708 Kč | 2 924,27 Kč |
| 500 | 10,96790 Kč | 5 483,95 Kč |
| 1 000 | 10,32460 Kč | 10 324,60 Kč |
| 2 500 | 9,59004 Kč | 23 975,10 Kč |
| 5 000 | 9,11095 Kč | 45 554,75 Kč |
| Unit Price without VAT: | 16,56600 Kč |
|---|---|
| Unit Price with VAT: | 20,04486 Kč |















