



Category | Wire Gauge 28 AWG |
Manufacturer Molex | Contact Finish Gold |
Series | Color White |
Packaging Bulk | Contact Finish Thickness 15.0µin (0.38µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
Length 6.00" (152.40mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 14,34200 Kč | 143,42 Kč |
| 30 | 12,61267 Kč | 378,38 Kč |
| 50 | 11,91420 Kč | 595,71 Kč |
| 100 | 11,06170 Kč | 1 106,17 Kč |
| 250 | 10,08576 Kč | 2 521,44 Kč |
| 500 | 9,44742 Kč | 4 723,71 Kč |
| 1 000 | 8,88467 Kč | 8 884,67 Kč |
| 2 500 | 8,24188 Kč | 20 604,70 Kč |
| 5 000 | 7,82243 Kč | 39 112,15 Kč |
| Unit Price without VAT: | 14,34200 Kč |
|---|---|
| Unit Price with VAT: | 17,35382 Kč |











