



0503948051-05-Y8 | |
|---|---|
DigiKey Part Number | 0503948051-05-Y8-ND |
Manufacturer | |
Manufacturer Product Number | 0503948051-05-Y8 |
Description | 5" PRE-CRIMP 3048 YELLOW |
Customer Reference | |
Detailed Description | Yellow 28 AWG Jumper Lead Socket to Cable (Round) Gold 5.00" (127.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,66600 $ | 6,66 $ |
| 30 | 0,58500 $ | 17,55 $ |
| 50 | 0,55260 $ | 27,63 $ |
| 100 | 0,51300 $ | 51,30 $ |
| 250 | 0,46764 $ | 116,91 $ |
| 500 | 0,43796 $ | 218,98 $ |
| 1 000 | 0,41180 $ | 411,80 $ |
| 2 500 | 0,38191 $ | 954,78 $ |
| 5 000 | 0,36241 $ | 1 812,05 $ |
| Unit Price without VAT: | 0,66600 $ |
|---|---|
| Unit Price with VAT: | 0,80586 $ |












