



0503948051-08-Y8 | |
|---|---|
DigiKey Part Number | 0503948051-08-Y8-ND |
Manufacturer | |
Manufacturer Product Number | 0503948051-08-Y8 |
Description | 8" PRE-CRIMP 3048 YELLOW |
Customer Reference | |
Detailed Description | Yellow 28 AWG Jumper Lead Socket to Cable (Round) Gold 8.00" (203.20mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 15,11400 Kč | 151,14 Kč |
| 30 | 13,29667 Kč | 398,90 Kč |
| 50 | 12,56260 Kč | 628,13 Kč |
| 100 | 11,66590 Kč | 1 166,59 Kč |
| 250 | 10,64204 Kč | 2 660,51 Kč |
| 500 | 9,97222 Kč | 4 986,11 Kč |
| 1 000 | 9,38135 Kč | 9 381,35 Kč |
| 2 500 | 8,70662 Kč | 21 766,55 Kč |
| 5 000 | 8,26638 Kč | 41 331,90 Kč |
| Unit Price without VAT: | 15,11400 Kč |
|---|---|
| Unit Price with VAT: | 18,28794 Kč |











