Yellow 28 AWG Jumper Lead Socket to Cable (Round) Gold 6.00" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Yellow 28 AWG Jumper Lead Socket to Cable (Round) Gold 6.00" (152.40mm)
Molex Jumpers
ML-XT Extraction Video

0503948051-06-Y8

DigiKey Part Number
0503948051-06-Y8-ND
Manufacturer
Manufacturer Product Number
0503948051-06-Y8
Description
6" PRE-CRIMP 3048 YELLOW
Customer Reference
Detailed Description
Yellow 28 AWG Jumper Lead Socket to Cable (Round) Gold 6.00" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
6.00" (152.40mm)
Wire Gauge
28 AWG
Contact Finish
Gold
Color
Yellow
Contact Finish Thickness
15.0µin (0.38µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1014,37700 Kč143,77 Kč
3012,64400 Kč379,32 Kč
5011,94380 Kč597,19 Kč
10011,08910 Kč1 108,91 Kč
25010,11072 Kč2 527,68 Kč
5009,47082 Kč4 735,41 Kč
1 0008,90668 Kč8 906,68 Kč
2 5008,26229 Kč20 655,72 Kč
5 0007,84180 Kč39 209,00 Kč
Manufacturers Standard Package
Unit Price without VAT:14,37700 Kč
Unit Price with VAT:17,39617 Kč
Alternate Color
6" PRE-CRIMP 3048 BLACK
In-Stock: 0
Unit Price: 14,37700 Kč
6" PRE-CRIMP 3048 BLUE
In-Stock: 0
Unit Price: 14,37700 Kč
6" PRE-CRIMP 3048 BROWN
In-Stock: 0
Unit Price: 14,37700 Kč
6" PRE-CRIMP 3048 GREEN
In-Stock: 0
Unit Price: 14,37700 Kč
6" PRE-CRIMP 3048 ORANGE
In-Stock: 0
Unit Price: 14,37700 Kč
Alternate Length
2" PRE-CRIMP 3048 YELLOW
In-Stock: 0
Unit Price: 12,90400 Kč
3" PRE-CRIMP 3048 YELLOW
In-Stock: 0
Unit Price: 13,26200 Kč
4" PRE-CRIMP 3048 YELLOW
In-Stock: 0
Unit Price: 13,64000 Kč
5" PRE-CRIMP 3048 YELLOW
In-Stock: 0
Unit Price: 14,01900 Kč
8" PRE-CRIMP 3048 YELLOW
In-Stock: 0
Unit Price: 15,11400 Kč