



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,26200 Kč | 132,62 Kč |
| 30 | 11,65467 Kč | 349,64 Kč |
| 50 | 11,00920 Kč | 550,46 Kč |
| 100 | 10,21560 Kč | 1 021,56 Kč |
| 250 | 9,30748 Kč | 2 326,87 Kč |
| 500 | 8,71386 Kč | 4 356,93 Kč |
| 1 000 | 8,19013 Kč | 8 190,13 Kč |
| 2 500 | 7,59198 Kč | 18 979,95 Kč |
| 5 000 | 7,20167 Kč | 36 008,35 Kč |
| Unit Price without VAT: | 13,26200 Kč |
|---|---|
| Unit Price with VAT: | 16,04702 Kč |











