0503948051-xx-Sx-D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0503948051-xx-Sx-D
Molex Jumpers

0503948051-12-S8-D

DigiKey Part Number
0503948051-12-S8-D-ND
Manufacturer
Manufacturer Product Number
0503948051-12-S8-D
Description
12" PRE-CRIMP 3048 SLATE
Customer Reference
Detailed Description
Slate 28 AWG Jumper Lead Socket to Socket Gold 12.0" (304.8mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
12.0" (304.8mm)
Wire Gauge
28 AWG
Contact Finish
Gold
Color
Slate
Contact Finish Thickness
15.0µin (0.38µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1023,39200 Kč233,92 Kč
3020,66333 Kč619,90 Kč
5019,56360 Kč978,18 Kč
10018,22420 Kč1 822,42 Kč
25016,68984 Kč4 172,46 Kč
50015,68748 Kč7 843,74 Kč
1 00014,80388 Kč14 803,88 Kč
2 50013,79529 Kč34 488,22 Kč
5 00013,13769 Kč65 688,45 Kč
Manufacturers Standard Package
Unit Price without VAT:23,39200 Kč
Unit Price with VAT:28,30432 Kč
Alternate Color
12" PRE-CRIMP 3048 BLACK
In-Stock: 0
Unit Price: 21,97600 Kč
12" PRE-CRIMP 3048 BLUE
In-Stock: 0
Unit Price: 23,39200 Kč
12" PRE-CRIMP 3048 BROWN
In-Stock: 0
Unit Price: 23,39200 Kč
12" PRE-CRIMP 3048 GREEN
In-Stock: 0
Unit Price: 23,39200 Kč
12" PRE-CRIMP 3048 ORANGE
In-Stock: 0
Unit Price: 23,39200 Kč
Alternate Length
2" PRE-CRIMP 3048 SLATE
In-Stock: 0
Unit Price: 19,95500 Kč
3" PRE-CRIMP 3048 SLATE
In-Stock: 0
Unit Price: 20,28800 Kč
4" PRE-CRIMP 3048 SLATE
In-Stock: 0
Unit Price: 20,64300 Kč
5" PRE-CRIMP 3048 SLATE
In-Stock: 0
Unit Price: 20,99700 Kč
6" PRE-CRIMP 3048 SLATE
In-Stock: 0
Unit Price: 21,33000 Kč