


0503948051-04-S8-D | |
---|---|
DigiKey Part Number | 0503948051-04-S8-D-ND |
Manufacturer | |
Manufacturer Product Number | 0503948051-04-S8-D |
Description | 4" PRE-CRIMP 3048 SLATE |
Customer Reference | |
Detailed Description | Slate 28 AWG Jumper Lead Socket to Socket Gold 4.00" (101.60mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 20,64300 Kč | 206,43 Kč |
30 | 18,21233 Kč | 546,37 Kč |
50 | 17,23480 Kč | 861,74 Kč |
100 | 16,03910 Kč | 1 603,91 Kč |
250 | 14,67264 Kč | 3 668,16 Kč |
500 | 13,77988 Kč | 6 889,94 Kč |
1 000 | 12,99250 Kč | 12 992,50 Kč |
2 500 | 12,09348 Kč | 30 233,70 Kč |
5 000 | 11,50733 Kč | 57 536,65 Kč |
Unit Price without VAT: | 20,64300 Kč |
---|---|
Unit Price with VAT: | 24,97803 Kč |









