



Category | Wire Gauge 28 AWG |
Manufacturer Molex | Contact Finish Gold |
Series | Color Brown |
Packaging Bulk | Contact Finish Thickness 15.0µin (0.38µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Socket | Number of Conductors 1 |
Length 4.00" (101.60mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 20,80900 Kč | 208,09 Kč |
| 30 | 18,35933 Kč | 550,78 Kč |
| 50 | 17,37380 Kč | 868,69 Kč |
| 100 | 16,16850 Kč | 1 616,85 Kč |
| 250 | 14,79100 Kč | 3 697,75 Kč |
| 500 | 13,89102 Kč | 6 945,51 Kč |
| 1 000 | 13,09729 Kč | 13 097,29 Kč |
| 2 500 | 12,19102 Kč | 30 477,55 Kč |
| 5 000 | 11,60014 Kč | 58 000,70 Kč |
| Unit Price without VAT: | 20,80900 Kč |
|---|---|
| Unit Price with VAT: | 25,17889 Kč |











