



Category | Wire Gauge 28 AWG |
Manufacturer Molex | Contact Finish Gold |
Series | Color Black |
Packaging Bulk | Contact Finish Thickness 15.0µin (0.38µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Socket | Number of Conductors 1 |
Length 4.00" (101.60mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 19,44400 Kč | 194,44 Kč |
| 30 | 17,98833 Kč | 539,65 Kč |
| 50 | 17,34860 Kč | 867,43 Kč |
| 100 | 16,51910 Kč | 1 651,91 Kč |
| 250 | 15,48308 Kč | 3 870,77 Kč |
| 500 | 14,74354 Kč | 7 371,77 Kč |
| 1 000 | 14,03968 Kč | 14 039,68 Kč |
| 2 500 | 13,16079 Kč | 32 901,97 Kč |
| 5 000 | 12,53295 Kč | 62 664,75 Kč |
| Unit Price without VAT: | 19,44400 Kč |
|---|---|
| Unit Price with VAT: | 23,52724 Kč |











