Black 28 AWG Jumper Lead Socket to Socket Gold 8.00" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Black 28 AWG Jumper Lead Socket to Socket Gold 8.00" (203.20mm)
Molex Jumpers
ML-XT Extraction Video

0503948051-08-B8-D

DigiKey Part Number
0503948051-08-B8-D-ND
Manufacturer
Manufacturer Product Number
0503948051-08-B8-D
Description
8" PRE-CRIMP 3048 BLACK
Customer Reference
Detailed Description
Black 28 AWG Jumper Lead Socket to Socket Gold 8.00" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
28 AWG
Manufacturer
Molex
Contact Finish
Gold
Series
Color
Black
Packaging
Bulk
Contact Finish Thickness
15.0µin (0.38µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Socket
Number of Conductors
1
Length
8.00" (203.20mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1022,19500 Kč221,95 Kč
3019,59800 Kč587,94 Kč
5018,55380 Kč927,69 Kč
10017,27300 Kč1 727,30 Kč
25015,81148 Kč3 952,87 Kč
50014,85524 Kč7 427,62 Kč
1 00014,01281 Kč14 012,81 Kč
2 50013,05101 Kč32 627,52 Kč
5 00012,42384 Kč62 119,20 Kč
Manufacturers Standard Package
Unit Price without VAT:22,19500 Kč
Unit Price with VAT:26,85595 Kč
Alternate Color
8" PRE-CRIMP 3048 BLUE
In-Stock: 0
Unit Price: 22,19500 Kč
8" PRE-CRIMP 3048 BROWN
In-Stock: 0
Unit Price: 22,19500 Kč
8" PRE-CRIMP 3048 GREEN
In-Stock: 0
Unit Price: 22,19500 Kč
8" PRE-CRIMP 3048 ORANGE
In-Stock: 0
Unit Price: 22,19500 Kč
8" PRE-CRIMP 3048 RED
In-Stock: 0
Unit Price: 22,19500 Kč
Alternate Length
2" PRE-CRIMP 3048 BLACK
In-Stock: 350
Unit Price: 18,75100 Kč
3" PRE-CRIMP 3048 BLACK
In-Stock: 0
Unit Price: 20,45200 Kč
4" PRE-CRIMP 3048 BLACK
In-Stock: 0
Unit Price: 19,44400 Kč
5" PRE-CRIMP 3048 BLACK
In-Stock: 13
Unit Price: 21,16600 Kč
6" PRE-CRIMP 3048 BLACK
In-Stock: 0
Unit Price: 21,50200 Kč
Assembly Component