



Category | Wire Gauge 28 AWG |
Manufacturer Molex | Contact Finish Gold |
Series | Color Blue |
Packaging Bulk | Contact Finish Thickness 15.0µin (0.38µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Socket | Number of Conductors 1 |
Length 8.00" (203.20mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 22,19500 Kč | 221,95 Kč |
| 30 | 19,59800 Kč | 587,94 Kč |
| 50 | 18,55380 Kč | 927,69 Kč |
| 100 | 17,27300 Kč | 1 727,30 Kč |
| 250 | 15,81148 Kč | 3 952,87 Kč |
| 500 | 14,85524 Kč | 7 427,62 Kč |
| 1 000 | 14,01281 Kč | 14 012,81 Kč |
| 2 500 | 13,05101 Kč | 32 627,52 Kč |
| 5 000 | 12,42384 Kč | 62 119,20 Kč |
| Unit Price without VAT: | 22,19500 Kč |
|---|---|
| Unit Price with VAT: | 26,85595 Kč |











