



Category | Wire Gauge 28 AWG |
Manufacturer Molex | Contact Finish Gold |
Series | Color Blue |
Packaging Bulk | Contact Finish Thickness 15.0µin (0.38µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Socket | Number of Conductors 1 |
Length 6.00" (152.40mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 21,50200 Kč | 215,02 Kč |
| 30 | 18,98233 Kč | 569,47 Kč |
| 50 | 17,96160 Kč | 898,08 Kč |
| 100 | 16,72280 Kč | 1 672,28 Kč |
| 250 | 15,30252 Kč | 3 825,63 Kč |
| 500 | 14,37398 Kč | 7 186,99 Kč |
| 1 000 | 13,55589 Kč | 13 555,89 Kč |
| 2 500 | 12,62181 Kč | 31 554,53 Kč |
| 5 000 | 12,01262 Kč | 60 063,10 Kč |
| Unit Price without VAT: | 21,50200 Kč |
|---|---|
| Unit Price with VAT: | 26,01742 Kč |











