



Category | Wire Gauge 28 AWG |
Manufacturer Molex | Contact Finish Gold |
Series | Color Blue |
Packaging Bulk | Contact Finish Thickness 15.0µin (0.38µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Socket | Number of Conductors 1 |
Length 3.00" (76.20mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 20,45200 Kč | 204,52 Kč |
| 30 | 18,05133 Kč | 541,54 Kč |
| 50 | 17,07560 Kč | 853,78 Kč |
| 100 | 15,89130 Kč | 1 589,13 Kč |
| 250 | 14,53564 Kč | 3 633,91 Kč |
| 500 | 13,64912 Kč | 6 824,56 Kč |
| 1 000 | 12,86757 Kč | 12 867,57 Kč |
| 2 500 | 11,97566 Kč | 29 939,15 Kč |
| 5 000 | 11,39385 Kč | 56 969,25 Kč |
| Unit Price without VAT: | 20,45200 Kč |
|---|---|
| Unit Price with VAT: | 24,74692 Kč |











