Black 28 AWG Jumper Lead Socket to Socket Gold 2.00" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Black 28 AWG Jumper Lead Socket to Socket Gold 2.00" (50.80mm)
Molex Jumpers
ML-XT Extraction Video

0503948051-02-B8-D

DigiKey Part Number
0503948051-02-B8-D-ND
Manufacturer
Manufacturer Product Number
0503948051-02-B8-D
Description
2" PRE-CRIMP 3048 BLACK
Customer Reference
Detailed Description
Black 28 AWG Jumper Lead Socket to Socket Gold 2.00" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
28 AWG
Manufacturer
Molex
Contact Finish
Gold
Series
Color
Black
Packaging
Bulk
Contact Finish Thickness
15.0µin (0.38µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Socket
Number of Conductors
1
Length
2.00" (50.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 350
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1018,75100 Kč187,51 Kč
3017,35133 Kč520,54 Kč
5016,73960 Kč836,98 Kč
10015,93750 Kč1 593,75 Kč
25014,93880 Kč3 734,70 Kč
50014,22530 Kč7 112,65 Kč
1 00013,54623 Kč13 546,23 Kč
2 50012,69816 Kč31 745,40 Kč
5 00012,09241 Kč60 462,05 Kč
Manufacturers Standard Package
Unit Price without VAT:18,75100 Kč
Unit Price with VAT:22,68871 Kč
Alternate Color
2" PRE-CRIMP 3048 BLUE
In-Stock: 0
Unit Price: 20,11600 Kč
2" PRE-CRIMP 3048 BROWN
In-Stock: 0
Unit Price: 20,11600 Kč
2" PRE-CRIMP 3048 GREEN
In-Stock: 0
Unit Price: 20,11600 Kč
2" PRE-CRIMP 3048 ORANGE
In-Stock: 0
Unit Price: 20,11600 Kč
2" PRE-CRIMP 3048 RED
In-Stock: 0
Unit Price: 20,11600 Kč
Alternate Length
3" PRE-CRIMP 3048 BLACK
In-Stock: 0
Unit Price: 20,45200 Kč
4" PRE-CRIMP 3048 BLACK
In-Stock: 0
Unit Price: 19,44400 Kč
5" PRE-CRIMP 3048 BLACK
In-Stock: 13
Unit Price: 21,16600 Kč
6" PRE-CRIMP 3048 BLACK
In-Stock: 0
Unit Price: 21,50200 Kč
8" PRE-CRIMP 3048 BLACK
In-Stock: 0
Unit Price: 22,19500 Kč
Assembly Component