


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 19,95500 Kč | 199,55 Kč |
| 30 | 17,59433 Kč | 527,83 Kč |
| 50 | 16,64740 Kč | 832,37 Kč |
| 100 | 15,48920 Kč | 1 548,92 Kč |
| 250 | 14,16524 Kč | 3 541,31 Kč |
| 500 | 13,29954 Kč | 6 649,77 Kč |
| 1 000 | 12,53633 Kč | 12 536,33 Kč |
| 2 500 | 11,66547 Kč | 29 163,67 Kč |
| 5 000 | 11,09743 Kč | 55 487,15 Kč |
| Unit Price without VAT: | 19,95500 Kč |
|---|---|
| Unit Price with VAT: | 24,14555 Kč |











