


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 22,01700 Kč | 220,17 Kč |
| 30 | 19,44133 Kč | 583,24 Kč |
| 50 | 18,40540 Kč | 920,27 Kč |
| 100 | 17,13480 Kč | 1 713,48 Kč |
| 250 | 15,68500 Kč | 3 921,25 Kč |
| 500 | 14,73640 Kč | 7 368,20 Kč |
| 1 000 | 13,90069 Kč | 13 900,69 Kč |
| 2 500 | 12,94660 Kč | 32 366,50 Kč |
| 5 000 | 12,32444 Kč | 61 622,20 Kč |
| Unit Price without VAT: | 22,01700 Kč |
|---|---|
| Unit Price with VAT: | 26,64057 Kč |











