0503948051-xx-Sx-D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0503948051-xx-Sx-D
Molex Jumpers

0503948051-03-S8-D

DigiKey Part Number
0503948051-03-S8-D-ND
Manufacturer
Manufacturer Product Number
0503948051-03-S8-D
Description
3" PRE-CRIMP 3048 SLATE
Customer Reference
Detailed Description
Slate 28 AWG Jumper Lead Socket to Socket Gold 3.00" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
3.00" (76.20mm)
Wire Gauge
28 AWG
Contact Finish
Gold
Color
Slate
Contact Finish Thickness
15.0µin (0.38µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1020,28800 Kč202,88 Kč
3017,90700 Kč537,21 Kč
5016,93900 Kč846,95 Kč
10015,76410 Kč1 576,41 Kč
25014,41936 Kč3 604,84 Kč
50013,53992 Kč6 769,96 Kč
1 00012,76462 Kč12 764,62 Kč
2 50011,87985 Kč29 699,62 Kč
5 00011,30269 Kč56 513,45 Kč
Manufacturers Standard Package
Unit Price without VAT:20,28800 Kč
Unit Price with VAT:24,54848 Kč
Alternate Color
3" PRE-CRIMP 3048 BLACK
In-Stock: 0
Unit Price: 20,28800 Kč
3" PRE-CRIMP 3048 BLUE
In-Stock: 0
Unit Price: 20,28800 Kč
3" PRE-CRIMP 3048 BROWN
In-Stock: 0
Unit Price: 20,28800 Kč
3" PRE-CRIMP 3048 GREEN
In-Stock: 0
Unit Price: 20,28800 Kč
3" PRE-CRIMP 3048 ORANGE
In-Stock: 50
Unit Price: 20,28800 Kč
Alternate Length
2" PRE-CRIMP 3048 SLATE
In-Stock: 0
Unit Price: 19,95500 Kč
4" PRE-CRIMP 3048 SLATE
In-Stock: 0
Unit Price: 20,64300 Kč
5" PRE-CRIMP 3048 SLATE
In-Stock: 0
Unit Price: 20,99700 Kč
6" PRE-CRIMP 3048 SLATE
In-Stock: 0
Unit Price: 21,33000 Kč
8" PRE-CRIMP 3048 SLATE
In-Stock: 0
Unit Price: 22,01700 Kč