


Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 20,99700 Kč | 209,97 Kč |
30 | 18,52467 Kč | 555,74 Kč |
50 | 17,52640 Kč | 876,32 Kč |
100 | 16,31410 Kč | 1 631,41 Kč |
250 | 14,92676 Kč | 3 731,69 Kč |
500 | 14,01942 Kč | 7 009,71 Kč |
1 000 | 13,21997 Kč | 13 219,97 Kč |
2 500 | 12,30736 Kč | 30 768,40 Kč |
5 000 | 11,71208 Kč | 58 560,40 Kč |
Unit Price without VAT: | 20,99700 Kč |
---|---|
Unit Price with VAT: | 25,40637 Kč |









