Blue 28 AWG Jumper Lead Socket to Socket Gold 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Blue 28 AWG Jumper Lead Socket to Socket Gold 12.0" (304.8mm)
Molex Jumpers
ML-XT Extraction Video

0503948051-12-L8-D

DigiKey Part Number
0503948051-12-L8-D-ND
Manufacturer
Manufacturer Product Number
0503948051-12-L8-D
Description
12" PRE-CRIMP 3048 BLUE
Customer Reference
Detailed Description
Blue 28 AWG Jumper Lead Socket to Socket Gold 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
28 AWG
Manufacturer
Molex
Contact Finish
Gold
Series
Color
Blue
Packaging
Bulk
Contact Finish Thickness
15.0µin (0.38µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Socket
Number of Conductors
1
Length
12.0" (304.8mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1023,58100 Kč235,81 Kč
3020,83000 Kč624,90 Kč
5019,72140 Kč986,07 Kč
10018,37120 Kč1 837,12 Kč
25016,82444 Kč4 206,11 Kč
50015,81402 Kč7 907,01 Kč
1 00014,92328 Kč14 923,28 Kč
2 50013,90656 Kč34 766,40 Kč
5 00013,24365 Kč66 218,25 Kč
Manufacturers Standard Package
Unit Price without VAT:23,58100 Kč
Unit Price with VAT:28,53301 Kč
Alternate Color
12" PRE-CRIMP 3048 BLACK
In-Stock: 0
Unit Price: 22,15300 Kč
12" PRE-CRIMP 3048 BROWN
In-Stock: 0
Unit Price: 23,58100 Kč
12" PRE-CRIMP 3048 GREEN
In-Stock: 0
Unit Price: 23,58100 Kč
12" PRE-CRIMP 3048 ORANGE
In-Stock: 0
Unit Price: 23,58100 Kč
12" PRE-CRIMP 3048 RED
In-Stock: 0
Unit Price: 23,58100 Kč
Alternate Length
2" PRE-CRIMP 3048 BLUE
In-Stock: 0
Unit Price: 20,11600 Kč
3" PRE-CRIMP 3048 BLUE
In-Stock: 0
Unit Price: 20,45200 Kč
4" PRE-CRIMP 3048 BLUE
In-Stock: 0
Unit Price: 20,80900 Kč
5" PRE-CRIMP 3048 BLUE
In-Stock: 0
Unit Price: 21,16600 Kč
6" PRE-CRIMP 3048 BLUE
In-Stock: 0
Unit Price: 21,50200 Kč
Assembly Component