



Category | Wire Gauge 28 AWG |
Manufacturer Molex | Contact Finish Gold |
Series | Color Orange |
Packaging Bulk | Contact Finish Thickness 15.0µin (0.38µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Socket | Number of Conductors 1 |
Length 12.0" (304.8mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 23,58100 Kč | 235,81 Kč |
| 30 | 20,83000 Kč | 624,90 Kč |
| 50 | 19,72140 Kč | 986,07 Kč |
| 100 | 18,37120 Kč | 1 837,12 Kč |
| 250 | 16,82444 Kč | 4 206,11 Kč |
| 500 | 15,81402 Kč | 7 907,01 Kč |
| 1 000 | 14,92328 Kč | 14 923,28 Kč |
| 2 500 | 13,90656 Kč | 34 766,40 Kč |
| 5 000 | 13,24365 Kč | 66 218,25 Kč |
| Unit Price without VAT: | 23,58100 Kč |
|---|---|
| Unit Price with VAT: | 28,53301 Kč |











