



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Orange | |
Contact Finish Thickness | 35.4µin (0.90µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 14,78300 Kč | 147,83 Kč |
| 30 | 12,99767 Kč | 389,93 Kč |
| 50 | 12,27960 Kč | 613,98 Kč |
| 100 | 11,40610 Kč | 1 140,61 Kč |
| 250 | 10,40156 Kč | 2 600,39 Kč |
| 500 | 9,74560 Kč | 4 872,80 Kč |
| 1 000 | 9,16668 Kč | 9 166,68 Kč |
| 2 500 | 8,50587 Kč | 21 264,67 Kč |
| 5 000 | 8,07470 Kč | 40 373,50 Kč |
| Unit Price without VAT: | 14,78300 Kč |
|---|---|
| Unit Price with VAT: | 17,88743 Kč |











