



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | 35.4µin (0.90µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 14,51000 Kč | 145,10 Kč |
| 30 | 12,75267 Kč | 382,58 Kč |
| 50 | 12,04440 Kč | 602,22 Kč |
| 100 | 11,18350 Kč | 1 118,35 Kč |
| 250 | 10,19748 Kč | 2 549,37 Kč |
| 500 | 9,55284 Kč | 4 776,42 Kč |
| 1 000 | 8,98441 Kč | 8 984,41 Kč |
| 2 500 | 8,33520 Kč | 20 838,00 Kč |
| 5 000 | 7,91167 Kč | 39 558,35 Kč |
| Unit Price without VAT: | 14,51000 Kč |
|---|---|
| Unit Price with VAT: | 17,55710 Kč |











