Brown 28 AWG Jumper Lead Socket to Cable (Round) Tin 10.0" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Brown 28 AWG Jumper Lead Socket to Cable (Round) Tin 10.0" (254.0mm)
Molex Jumpers
ML-XT Extraction Video

0500588000-10-N8

DigiKey Part Number
0500588000-10-N8-ND
Manufacturer
Manufacturer Product Number
0500588000-10-N8
Description
10" PRE-CRIMP 1852 BROWN
Customer Reference
Detailed Description
Brown 28 AWG Jumper Lead Socket to Cable (Round) Tin 10.0" (254.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
10.0" (254.0mm)
Wire Gauge
28 AWG
Contact Finish
Tin
Color
Brown
Contact Finish Thickness
35.4µin (0.90µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 280
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1014,51000 Kč145,10 Kč
3012,75267 Kč382,58 Kč
5012,04440 Kč602,22 Kč
10011,18350 Kč1 118,35 Kč
25010,19748 Kč2 549,37 Kč
5009,55284 Kč4 776,42 Kč
1 0008,98441 Kč8 984,41 Kč
2 5008,33520 Kč20 838,00 Kč
5 0007,91167 Kč39 558,35 Kč
Manufacturers Standard Package
Unit Price without VAT:14,51000 Kč
Unit Price with VAT:17,55710 Kč
Alternate Color
10" PRE-CRIMP 1852 BLACK
In-Stock: 0
Unit Price: 14,51000 Kč
10" PRE-CRIMP 1852 BLUE
In-Stock: 0
Unit Price: 14,51000 Kč
10" PRE-CRIMP 1852 GREEN
In-Stock: 0
Unit Price: 14,51000 Kč
10" PRE-CRIMP 1852 ORANGE
In-Stock: 0
Unit Price: 14,78300 Kč
10" PRE-CRIMP 1852 RED
In-Stock: 0
Unit Price: 14,51000 Kč
Alternate Length
2" PRE-CRIMP 1852 BROWN
In-Stock: 0
Unit Price: 11,25500 Kč
3" PRE-CRIMP 1852 BROWN
In-Stock: 0
Unit Price: 11,67500 Kč
4" PRE-CRIMP 1852 BROWN
In-Stock: 0
Unit Price: 12,07400 Kč
5" PRE-CRIMP 1852 BROWN
In-Stock: 0
Unit Price: 12,49400 Kč
6" PRE-CRIMP 1852 BROWN
In-Stock: 0
Unit Price: 12,89300 Kč