Socket Contact Tin 24-30 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0500118000

DigiKey Part Number
WM18965TR-ND - Tape & Reel (TR)
WM18965CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0500118000
Description
CONN SOCKET 24-30AWG CRIMP TIN
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 24-30 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Socket
Manufacturer
Molex
Contact Termination
Crimp
Series
Wire Gauge
24-30 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 117 808
Check for Additional Incoming Stock
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Cut Tape (CT):10000
Tape & Reel (TR):10000
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
13,15000 Kč3,15 Kč
102,60400 Kč26,04 Kč
252,43560 Kč60,89 Kč
502,31820 Kč115,91 Kč
1002,20690 Kč220,69 Kč
2502,06872 Kč517,18 Kč
5001,96962 Kč984,81 Kč
1 0001,87533 Kč1 875,33 Kč
2 5001,75770 Kč4 394,25 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,62504 Kč16 250,40 Kč
20 0001,54747 Kč30 949,40 Kč
30 0001,50383 Kč45 114,90 Kč
50 0001,45061 Kč72 530,50 Kč
70 0001,41661 Kč99 162,70 Kč
100 0001,38142 Kč138 142,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,15000 Kč
Unit Price with VAT:3,81150 Kč