15 Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm)
51004-1500
51004-1500

0510041500

DigiKey Part Number
23-0510041500-ND
Manufacturer
Manufacturer Product Number
0510041500
Description
CONN RCPT HSG 15POS 2.00MM
Customer Reference
Detailed Description
15 Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0510041500 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.079" (2.00mm)
Mfr
Number of Rows
1
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Contact Termination
Crimp
Part Status
Obsolete
Fastening Type
Locking Ramp
Connector Type
Color
Natural
Contact Type
Female Socket
Note
Contacts Sold Separately
Number of Positions
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2CH-F-15Adam Tech02057-2CH-F-15-ND7,98399 KčSimilar
PHR-15JST Sales America Inc.2 836455-1153-ND5,67000 KčSimilar
In-Stock: 3 713
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
118,90000 Kč18,90 Kč
1016,08400 Kč160,84 Kč
2515,06800 Kč376,70 Kč
5014,35000 Kč717,50 Kč
10013,66340 Kč1 366,34 Kč
25012,80544 Kč3 201,36 Kč
50012,19396 Kč6 096,98 Kč
1 00011,61168 Kč11 611,68 Kč
2 50010,88478 Kč27 211,95 Kč
Manufacturers Standard Package
Unit Price without VAT:18,90000 Kč
Unit Price with VAT:22,86900 Kč