0510040400 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Molex
In Stock: 59 023
Unit Price: 2,10000 Kč
Datasheet

Similar


Adam Tech
In Stock: 0
Unit Price: 2,34585 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 34 323
Unit Price: 2,73000 Kč
Datasheet

Similar


JST Sales America Inc.
In Stock: 85 454
Unit Price: 2,10000 Kč
Datasheet
4 Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0510040400

DigiKey Part Number
23-0510040400-ND
Manufacturer
Manufacturer Product Number
0510040400
Description
CONN RCPT HSG 4POS 2.00MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.079" (2.00mm)
Mfr
Number of Rows
1
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Contact Termination
Crimp
Part Status
Active
Fastening Type
Locking Ramp
Connector Type
Color
Natural
Contact Type
Female Socket
Note
Contacts Sold Separately
Number of Positions
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0510650400Molex59 023WM19011-ND2,10000 KčSimilar
2CH-F-04Adam Tech02057-2CH-F-04-ND2,34585 KčSimilar
440129-4TE Connectivity AMP Connectors34 323A100013-ND2,73000 KčSimilar
PHR-4JST Sales America Inc.85 454455-1164-ND2,10000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
50 0003,75108 Kč187 554,00 Kč
Unit Price without VAT:3,75108 Kč
Unit Price with VAT:4,53881 Kč