
Category | Number of Wire Entries 2 |
Manufacturer 3M | Termination Crimp |
Series | Wire Gauge 18-22 AWG |
Packaging Bulk | Insulation Fully Insulated |
Part Status Active | Features Butted Seam |
Terminal Type Butt Splice, Inline, Individual Openings | Color Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 5 | 3,90600 Kč | 19,53 Kč |
| 10 | 3,75900 Kč | 37,59 Kč |
| 25 | 3,60320 Kč | 90,08 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |



