
0468190012 | |
|---|---|
DigiKey Part Number | WM8752TR-ND - Tape & Reel (TR) WM8752CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0468190012 |
Description | TERM BLADE FEMALE 8AWG GOLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Blade Contact 8 AWG Crimp Female Blade Socket Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0468190012 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Contact Type | Female Blade Socket | |
Contact Termination | Crimp | |
Wire Gauge | 8 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Type | Stamped | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,99000 Kč | 47,99 Kč |
| 10 | 40,83700 Kč | 408,37 Kč |
| 25 | 38,26880 Kč | 956,72 Kč |
| 50 | 36,43760 Kč | 1 821,88 Kč |
| 100 | 34,69460 Kč | 3 469,46 Kč |
| 250 | 32,52224 Kč | 8 130,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 28,77394 Kč | 25 896,55 Kč |
| 1 800 | 27,40126 Kč | 49 322,27 Kč |
| 2 700 | 26,62903 Kč | 71 898,38 Kč |
| 4 500 | 25,68722 Kč | 115 592,49 Kč |
| 6 300 | 25,08535 Kč | 158 037,70 Kč |
| Unit Price without VAT: | 47,99000 Kč |
|---|---|
| Unit Price with VAT: | 58,06790 Kč |
















