



0468190013 | |
|---|---|
DigiKey Part Number | WM8753TR-ND - Tape & Reel (TR) WM8753CT-ND - Cut Tape (CT) 900-0468190013DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0468190013 |
Description | TERM BLADE FEMALE 6AWG GOLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Blade Contact 6 AWG Crimp Female Blade Socket Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0468190013 Models |
Category | Wire Gauge 6 AWG |
Manufacturer Molex | Contact Material Copper Alloy |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Type Stamped |
Contact Type Female Blade Socket | Base Product Number |
Contact Termination Crimp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,56000 Kč | 49,56 Kč |
| 10 | 42,03800 Kč | 420,38 Kč |
| 25 | 39,39240 Kč | 984,81 Kč |
| 50 | 37,51080 Kč | 1 875,54 Kč |
| 100 | 35,71970 Kč | 3 571,97 Kč |
| 250 | 33,48256 Kč | 8 370,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 40,29517 Kč | 36 265,65 Kč |
| 1 800 | 38,37338 Kč | 69 072,08 Kč |
| 2 700 | 37,29221 Kč | 100 688,97 Kč |
| 4 500 | 35,97335 Kč | 161 880,08 Kč |
| Unit Price without VAT: | 49,56000 Kč |
|---|---|
| Unit Price with VAT: | 59,96760 Kč |
















