
1510340015 | |
|---|---|
DigiKey Part Number | 1510340015-ND |
Manufacturer | |
Manufacturer Product Number | 1510340015 |
Description | CONN HSG RCPT 5POS 11.00MM BLACK |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 5 Position Blade Type Power Housing Connector Receptacle Black 0.433" (11.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1510340015 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Blade Socket | |
Number of Positions | 5 | |
Pitch | 0.433" (11.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Color | Black | |
Features | - | |
Stacking Direction | - | |
Fastening Type | Latch Lock | |
Note | Contacts Sold Separately | |
Current Rating (Amps) | 80 A | |
Material - Insulation | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 216 | 82,67963 Kč | 17 858,80 Kč |
| Unit Price without VAT: | 82,67963 Kč |
|---|---|
| Unit Price with VAT: | 100,04235 Kč |






