
1510340014 | |
|---|---|
DigiKey Part Number | WM14987-ND |
Manufacturer | |
Manufacturer Product Number | 1510340014 |
Description | CONN HSG RCPT 4POS 11.00MM BLACK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4 Position Blade Type Power Housing Connector Receptacle Black 0.433" (11.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1510340014 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Blade Socket | |
Number of Positions | 4 | |
Pitch | 0.433" (11.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Color | Black | |
Features | - | |
Stacking Direction | - | |
Fastening Type | Latch Lock | |
Note | Contacts Sold Separately | |
Current Rating (Amps) | 80 A | |
Material - Insulation | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,57000 Kč | 104,57 Kč |
| 15 | 86,33000 Kč | 1 294,95 Kč |
| 30 | 82,20033 Kč | 2 466,01 Kč |
| 60 | 78,27000 Kč | 4 696,20 Kč |
| 105 | 75,24086 Kč | 7 900,29 Kč |
| 255 | 70,67349 Kč | 18 021,74 Kč |
| 510 | 67,30188 Kč | 34 323,96 Kč |
| 1 005 | 64,15861 Kč | 64 479,40 Kč |
| 2 505 | 60,15898 Kč | 150 698,24 Kč |
| Unit Price without VAT: | 104,57000 Kč |
|---|---|
| Unit Price with VAT: | 126,52970 Kč |







