



1510530004 | |
|---|---|
DigiKey Part Number | WM14989-ND |
Manufacturer | |
Manufacturer Product Number | 1510530004 |
Description | CONN PLUG 4POS 11.00MM PCB SLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Position Plug, Male Blades Connector Solder 0.433" (11.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1510530004 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | - | |
Connector Type | Plug, Male Blades | |
Number of Positions | 4 | |
Pitch | 0.433" (11.00mm) | |
Mounting Type | Through Hole | |
Number of Rows | 1 | |
Termination | Solder | |
Wire Gauge | - | |
Features | - | |
Color | Black | |
Fastening Type | Locking Ramp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Voltage Rating | 600 V | |
Current Rating (Amps) | 80 A | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 583,53000 Kč | 583,53 Kč |
| 12 | 489,60333 Kč | 5 875,24 Kč |
| 36 | 453,09028 Kč | 16 311,25 Kč |
| 60 | 437,05583 Kč | 26 223,35 Kč |
| 108 | 419,31454 Kč | 45 285,97 Kč |
| 252 | 395,00655 Kč | 99 541,65 Kč |
| 504 | 376,69913 Kč | 189 856,36 Kč |
| Unit Price without VAT: | 583,53000 Kč |
|---|---|
| Unit Price with VAT: | 706,07130 Kč |










