
2018421040 | |
|---|---|
DigiKey Part Number | 2018421040-ND |
Manufacturer | |
Manufacturer Product Number | 2018421040 |
Description | CONN HEADER VERT 4POS 7.4MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 4 position 0.291" (7.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2018421040 Models |
Category | Insulation Height 0.776" (19.70mm) |
Mfr | Contact Shape Circular |
Series | Contact Finish - Mating Gold |
Packaging Tray | Contact Finish Thickness - Mating 3.90µin (0.099µm) |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Copper Alloy |
Contact Type Male Pin | Insulation Material Polyetherimide (PEI) |
Pitch - Mating | Features Board Guide |
Number of Positions | Operating Temperature -40°C ~ 150°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 1200V |
Mounting Type | Contact Finish Thickness - Post 196.9µin (5.00µm) |
Termination Solder | Applications Aerospace, Automotive, Industrial, Medical |
Fastening Type Latch Lock | Base Product Number |
Contact Length - Post 0.132" (3.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 386,15000 Kč | 386,15 Kč |
| 10 | 328,24100 Kč | 3 282,41 Kč |
| 27 | 306,01074 Kč | 8 262,29 Kč |
| 54 | 291,40556 Kč | 15 735,90 Kč |
| 108 | 277,50222 Kč | 29 970,24 Kč |
| 270 | 260,14344 Kč | 70 238,73 Kč |
| 513 | 248,63924 Kč | 127 551,93 Kč |
| Unit Price without VAT: | 386,15000 Kč |
|---|---|
| Unit Price with VAT: | 467,24150 Kč |











