Current Sensor 75A 1 Channel Flux Gate, Closed Loop Bidirectional Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CKSR 75-NP

DigiKey Part Number
398-1233-ND
Manufacturer
Manufacturer Product Number
CKSR 75-NP
Description
CURRENT SENSOR FLUX GATE/CL 75A
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Current Sensor 75A 1 Channel Flux Gate, Closed Loop Bidirectional Module
Datasheet
 Datasheet
EDA/CAD Models
CKSR 75-NP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, Voltage
Sensitivity
12.5mV/A
Frequency
300kHz
Linearity
±1%
Accuracy
±0.8%
Voltage - Supply
4.75 ~ 5.25V
Response Time
0.3µs
Current - Supply (Max)
20mA
Operating Temperature
-40°C ~ 105°C
Polarization
Bidirectional
Mounting Type
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 171
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1368,72000 Kč368,72 Kč
5335,08600 Kč1 675,43 Kč
10322,59200 Kč3 225,92 Kč
25307,67960 Kč7 691,99 Kč
50297,50380 Kč14 875,19 Kč
200279,64610 Kč55 929,22 Kč
600267,54882 Kč160 529,29 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:368,72000 Kč
Unit Price with VAT:446,15120 Kč