



0468180001 | |
|---|---|
DigiKey Part Number | WM10909-ND |
Manufacturer | |
Manufacturer Product Number | 0468180001 |
Description | CONN HSG RCPT 3POS 11.00MM BLACK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3 Position Blade Type Power Housing Connector Receptacle Black 0.433" (11.00mm) |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Contact Termination Crimp |
Series | Color Black |
Packaging Bulk | Stacking Direction Side to Side |
Part Status Active | Note Contacts Sold Separately |
Connector Type Receptacle | Current Rating (Amps) 80 A |
Contact Type Female Blade Socket | Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions 3 | Operating Temperature -40°C ~ 105°C |
Pitch 0.433" (11.00mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,59000 Kč | 37,59 Kč |
| 10 | 32,02200 Kč | 320,22 Kč |
| 25 | 30,00200 Kč | 750,05 Kč |
| 50 | 28,56980 Kč | 1 428,49 Kč |
| 240 | 25,57208 Kč | 6 137,30 Kč |
| 480 | 24,35069 Kč | 11 688,33 Kč |
| 720 | 23,66388 Kč | 17 037,99 Kč |
| 1 200 | 22,82640 Kč | 27 391,68 Kč |
| 2 640 | 21,59159 Kč | 57 001,80 Kč |
| Unit Price without VAT: | 37,59000 Kč |
|---|---|
| Unit Price with VAT: | 45,48390 Kč |



