



1510760012 | |
|---|---|
DigiKey Part Number | WM14984-ND |
Manufacturer | |
Manufacturer Product Number | 1510760012 |
Description | GUARDIAN II TPA PBT 2CKT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Terminal Position Assurance (TPA) For EXTreme Guardian Female Housing |
Datasheet | Datasheet |
EDA/CAD Models | 1510760012 Models |
Category | For Use With/Related Products EXTreme Guardian Female Housing |
Manufacturer Molex | Specifications 2 Position |
Series | Color Black |
Packaging Bag | Material Polybutylene Terephthalate (PBT) |
Part Status Active | Base Product Number |
Accessory Type Terminal Position Assurance (TPA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,12000 Kč | 32,12 Kč |
| 10 | 27,34200 Kč | 273,42 Kč |
| 25 | 25,62720 Kč | 640,68 Kč |
| 50 | 24,40520 Kč | 1 220,26 Kč |
| 100 | 23,23930 Kč | 2 323,93 Kč |
| 250 | 21,78232 Kč | 5 445,58 Kč |
| 500 | 20,74204 Kč | 10 371,02 Kč |
| 1 000 | 19,75183 Kč | 19 751,83 Kč |
| 2 500 | 18,51560 Kč | 46 289,00 Kč |
| Unit Price without VAT: | 32,12000 Kč |
|---|---|
| Unit Price with VAT: | 38,86520 Kč |






