PMNF6-3R-L is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 31,50000 Kč
Datasheet
Ring Terminal Connector M3 Stud Circular 10-12 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMNF6-3R-L

DigiKey Part Number
298-23074-ND
Manufacturer
Manufacturer Product Number
PMNF6-3R-L
Description
CONN RING CIRC 10-12AWG M3 CRIMP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector M3 Stud Circular 10-12 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Termination
Crimp
Manufacturer
Panduit Corp
Wire Gauge
10-12 AWG
Series
Insulation
Insulated
Packaging
Bulk
Features
Serrated Termination
Part Status
Active
Color
Yellow
Terminal Type
Circular
Contact Material
Brass
Stud/Tab Size
M3 Stud
Contact Finish
Tin
Thickness
0.040" (1.02mm)
Insulation Diameter
0.230" (5.84mm)
Width - Outer Edges
0.230" (5.84mm)
Material - Insulation
Polyamide (PA66), Nylon 6/6
Length - Overall
1.050" (26.67mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PMV6-3R-LPanduit Corp0298-20182-ND31,50000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
149,98000 Kč49,98 Kč
1046,55300 Kč465,53 Kč
2545,22960 Kč1 130,74 Kč
5044,25540 Kč2 212,77 Kč
10043,30210 Kč4 330,21 Kč
25042,07076 Kč10 517,69 Kč
50041,16154 Kč20 580,77 Kč
1 00040,27059 Kč40 270,59 Kč
2 50039,12078 Kč97 801,95 Kč
Manufacturers Standard Package
Unit Price without VAT:49,98000 Kč
Unit Price with VAT:60,47580 Kč